Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004502
Order Code3514293
Technical Datasheet
Drill Bit Size Metric3.2mm
Drill Bit Size Imperial0.125"
Effective Length36mm
Overall Length65mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Drill Bit Size Metric
3.2mm
Effective Length
36mm
Product Range
-
Drill Bit Size Imperial
0.125"
Overall Length
65mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049