Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004488
Order Code3514278
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial0.1563"
Effective Length43mm
Overall Length75mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
43mm
Product Range
-
Drill Bit Size Imperial
0.1563"
Overall Length
75mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065