Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003165
Order Code3395331
Product RangeMP M12 Push-Pull Connectors
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.368 |
5+ | €0.306 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003165
Order Code3395331
Product RangeMP M12 Push-Pull Connectors
Technical Datasheet
Accessory TypeCap
For Use WithConnectors
Connector Body Material-
Product RangeMP M12 Push-Pull Connectors
SVHCTo Be Advised
Product Overview
The MP M12 push-pull connectors are a range of chrome plated brass connectors that are both solid enough to be used within tough environments whilst also being aesthetically pleasing. Available in panel mount, cable mount and in-line cable mount options providing a choice of a cable to cable connection or cable to panel-mount connection. The push-pull style coupling allows for easy connection/disconnection and the IP67 weather sealing makes these ideal for both indoor and outdoor applications.
- Fits 12mm cut-out
- Solder termination
- IP67 rated
- Push-pull mating
- 2, 4, 5, and 7 pole versions available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
To Be Advised
For Use With
Connectors
Product Range
MP M12 Push-Pull Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003