Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002368
Order Code3372837
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-8C
Technical Datasheet
46 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €198.690 |
5+ | €194.720 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€198.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002368
Order Code3372837
Product RangeDEF STAN 61-12 Part 4
Also Known As7-2-8C
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.1mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP002368 multicore cable is an 8-core screened cable engineered for use in low-voltage signal transmission applications where protection from electromagnetic interference (EMI) is crucial. With a conductor size of 0.22mm² and a total length of 328feet (100meters), this cable is ideal for use in industrial automation, control systems, and instrumentation setups, ensuring stable and reliable performance.
- 8-core design supports multiple connections for complex signal and power needs
- 0.22mm² conductor size minimizes signal loss in low-current circuits
- Screened construction protects against EMI, maintaining signal integrity
- 328ft (100m) length is sufficient for large-scale installations, reducing splicing
- Durable insulation resists wear and tear, ensuring long-lasting performance
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.1mm
Product Range
DEF STAN 61-12 Part 4
No. of Cores
8Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.19