Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.720 |
| 5+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002137
Order Code3394763
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourGreen
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Colour coding and insulation of electrical cabling
- Masking off during chemical and electro-plating
- Degaussing and coil wrapping
- Colour coding components, intermediate stock and finished goods during manufacturing
- Masking and protection of aircraft portholes during manufacturing
- Cable harnessing, insulation, abrasion protection for OEM companies in household appliances market
- Fire retardant
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108.3ft
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
33m
Tape Colour
Green
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28