Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002120
Order Code3350704
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002120
Order Code3350704
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
Drill Bit Size Metric1.5mm
Drill Bit Size Imperial0.06"
Effective Length-
Overall Length-
Product RangeMulticomp Pro HSS Drill Bit Sets
SVHCTo Be Advised
Product Overview
HSS 1.5mm drill bit set. HSS bits are hard, and much more resistant to heat than high carbon steel. They can be used to drill metal, hardwood, and most other materials at greater cutting speeds than carbon steel bits, and have largely replaced carbon steels.
- 5x HSS twist drill bits
- HSS mini jobber drills (twist drills) in handy pack of 5 pieces
- Straight shank
- Available sizes 0.3, 0.4, 0.5, 0.6, 0.7, 0.8, 0.9, 1, 1.2, 1.5, 1.8 and 2mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
-
Product Range
Multicomp Pro HSS Drill Bit Sets
Drill Bit Size Imperial
0.06"
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012