Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001916
Order Code3290008
Product RangeAMC
Technical Datasheet
318 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001916
Order Code3290008
Product RangeAMC
Technical Datasheet
Product RangeAMC
Fuse Current60A
Voltage Rating VAC-
Voltage Rating VDC170VDC
Fuse Size Metric14.6mm x 22.3mm
Fuse Size Imperial0.57" x 0.88"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The MP001907 from Multicomp Pro is a 60A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for the telecommunications industry
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- The UL Recognized with a 100kA interrupting, Lead-Free, RoHS
Applications
Telecom, Energy, Renewable Energy
Technical Specifications
Product Range
AMC
Voltage Rating VAC
-
Fuse Size Metric
14.6mm x 22.3mm
Blow Characteristic
-
Fuse Current
60A
Voltage Rating VDC
170VDC
Fuse Size Imperial
0.57" x 0.88"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127