Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001901
Order Code3289992
Product RangeK6F
Technical Datasheet
435 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
5+ | €8.460 |
15+ | €7.860 |
75+ | €7.330 |
150+ | €6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€8.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001901
Order Code3289992
Product RangeK6F
Technical Datasheet
Product RangeK6F
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC600VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Blow Characteristic-
SVHCTo Be Advised
Product Overview
The MP001901 from Multicomp Pro is a 15A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Over current protection in solar power system
- Specialized for use in photovoltaic systems
- Each element has a reduced cross section that quickly melts in response to overcurrent events
- Protects PV arrays from electrical circuit failures (i.e. mismatch effects, reverse currents, etc.)
Applications
Safety, DC/DC Converters, Energy, Datacom, Power Management
Technical Specifications
Product Range
K6F
Voltage Rating VAC
600VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
15A
Voltage Rating VDC
600VDC
Fuse Size Imperial
0.4" x 1.5"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082