Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.738 |
15+ | €0.681 |
100+ | €0.644 |
500+ | €0.478 |
1000+ | €0.454 |
Price for:Each
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001633
Order Code3269797
Technical Datasheet
Shaft Type4mm Rectangular Slider Shaft (Type A)
Shaft Diameter4mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP001633 from Multicomp Pro is a anthracite grey slider knob with a 4mm shaft.
- White marker line
- Top length: 4mm
- Bottom length: 12mm
- Width: 8.6mm
- Height: 19.mm
- Shaft: 4mm
Technical Specifications
Shaft Type
4mm Rectangular Slider Shaft (Type A)
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
-
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
4mm
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001