Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001262
Order Code3280321
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width60mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger Disconnect the main supply before removing this cover
Label ColourBlack on Yellow
Pack Quantity20
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for MP001262
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
20mm
Label Diameter
-
Label Legend
Danger Disconnect the main supply before removing this cover
Pack Quantity
20
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01