Print Page
Image is for illustrative purposes only. Please refer to product description.
15,434 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.168 |
10+ | €0.147 |
100+ | €0.139 |
500+ | €0.131 |
1000+ | €0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001251
Order Code3265382
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size3.5mm x 2.8mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 235mcd, G 1.2cd, B 350mcd
Forward Voltage / ColourR 2.1V, G 3.2V, B 3.2V
Wavelength / ColourR 622nm, G 525nm, B 468nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP001251 is a multi-colour SMD LED featuring red, green, and blue LEDs in a single package. It has a compact rectangular form measuring 3.5mm x 2.8mm with a wide 120° viewing angle. Each colour operates at 20mA, providing vibrant and efficient illumination for use in displays, indicators, and colour-changing applications in electronic devices.
- LED colour: red, green, blue
- LED mounting: SMD
- Bulb size: 3.5mm x 2.8mm
- Lens shape: rectangular
- Luminous intensity / colour: R 235mcd, G 1.2cd, B 350mcd
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
3.5mm x 2.8mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 235mcd, G 1.2cd, B 350mcd
Wavelength / Colour
R 622nm, G 525nm, B 468nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.2V, B 3.2V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP001251
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability