Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
15+ | €2.410 |
50+ | €2.170 |
150+ | €1.980 |
250+ | €1.820 |
500+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001181
Order Code4439856
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.1Ah
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity1
Battery Type / SizeAAA
Weight13.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP001181 is a AAA size NiMH rechargeable battery (Tag 1PK).
- 1.2V nominal voltage, 1100mAh nominal capacity
- 110mA × 16hrs standard charge rate
- 550mA × 140min (-ΔV= 5mV/pcs) rapid charge rate
- Standard charge temp range from -10 to 40°C (14 to 104°F)
- Rapid charge temp range from -10 to 40°C (14 to 104°F
- Floating charge temp range from -10 to 40°C (14 to 104°F)
- Discharge temp range from -20 to 55°C (-4 to 131°F)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.1Ah
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
13.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3496