Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001141
Order Code3275673
Product RangeMulticomp Pro Solenoids
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €75.950 |
10+ | €68.990 |
25+ | €63.900 |
50+ | €59.330 |
100+ | €55.090 |
Price for:Each
Minimum: 1
Multiple: 1
€75.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001141
Order Code3275673
Product RangeMulticomp Pro Solenoids
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleIntermittent
Coil Voltage12VDC
Holding Force120gf
Coil Resistance3.6ohm
Coil Power Continuous40W
External Diameter12.7mm
External Length41.8mm
Product RangeMulticomp Pro Solenoids
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
12VDC
Coil Resistance
3.6ohm
External Diameter
12.7mm
Product Range
Multicomp Pro Solenoids
Solenoid Duty Cycle
Intermittent
Holding Force
120gf
Coil Power Continuous
40W
External Length
41.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298