Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.223 |
20+ | €0.209 |
75+ | €0.190 |
300+ | €0.174 |
Price for:Each
Minimum: 1
Multiple: 1
€0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000835
Order Code3220856
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product Range-
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Blow CharacteristicTime Delay
Breaking Capacity Current AC40A
SVHCTo Be Advised
Product Overview
- Axial Leaded Time Lag Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 4A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Applications
Electronics Design
Technical Specifications
Fuse Current
4A
Product Range
-
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
40A
Voltage Rating VAC
250V
Fuse Size Metric
3.6mm x 10mm
Blow Characteristic
Time Delay
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
Product traceability