Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
12+ | €1.340 |
100+ | €1.220 |
500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000735
Order Code3225597
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height11.1mm
External Width5.3mm
External Depth8.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP000735 from Multicomp Pro is a PCB mount detector switch. Typical applications include white goods, automotive and motorcycles.
- Pitch: 5.08mm
- Operating force: 35gf
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
External Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
11.1mm
External Depth
8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006