Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000430
Order Code3228907
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
The MP000430 from Multicomp Pro is a low viscosity, semi-rigid polyurethane resin system exhibiting high electrical strength, toughness and adhesion. It has been designed for surface and subsea electrical and electronic units, encapsulation, moulding, bend restrictors and connectors. It has high electrical insulating characteristics, low viscosity, low water absorption and high resistance to seawater and low temperature flexibility.
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25