Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000351
Order Code3126589
Product RangeMPro PP3 Battery Holders
Technical Datasheet
4,483 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.811 |
| 50+ | €0.721 |
| 100+ | €0.590 |
| 250+ | €0.541 |
| 500+ | €0.487 |
| 1500+ | €0.443 |
Price for:Each
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000351
Order Code3126589
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078