Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000328
Order Code3126564
Product RangeMPro AA Battery Holders
Technical Datasheet
25,689 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.611 |
| 50+ | €0.542 |
| 100+ | €0.444 |
| 250+ | €0.407 |
| 500+ | €0.366 |
| 1500+ | €0.334 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000328
Order Code3126564
Product RangeMPro AA Battery Holders
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries1
Battery Holder MountWire Leads
Product RangeMPro AA Battery Holders
SVHCNo SVHC (16-Jan-2020)
Product Overview
MP000328 is a single AA battery holder featuring pre-attached wires for easy integration into various electronic circuits. Its compact design provides a simple and reliable solution for powering devices with a single AA battery, making it ideal for small projects and portable applications.
- Holder material: PP 94HB resin, black colour
- Spring material: 0.6mm spring steel, nickel-plated
- Rivet material: brass nickel-plated
Applications
Maintenance & Repair
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro AA Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499