Print Page
Image is for illustrative purposes only. Please refer to product description.
65,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.097 |
25000+ | €0.0825 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€485.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000004
Order Code3102709
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating50A
Resistor MountingSurface Mount Device
Product Range-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for high current applications, these MP000004 SMD chip resistor jumpers offer a zero-ohm resistance, making them perfect for creating electrical connections without altering circuit resistance. With a robust current rating of 50A and a compact 1206 (3216 metric) size, these jumpers are ideal for space-constrained designs. Being Pb-free, they comply with environmental and safety standards, ensuring a reliable and eco-friendly solution for your electronic needs.
- Ultra-Low resistance values Max. 0.5 mΩ
- High current application
- Metal alloy process
- Pb Free
Applications
Passives, Power Management, Wearables, Computer Hardware, Industrial Automation
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability