Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619313
Order Code4163342
Product RangeMP RA Multi Position XLR
Technical Datasheet
25 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.130 |
10+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC619313
Order Code4163342
Product RangeMP RA Multi Position XLR
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product RangeMP RA Multi Position XLR
SVHCNo SVHC (19-Jan-2021)
Product Overview
Multicomp Pro Right Angle Multi Position (RAMP) metal XLR plugs are available as either male 3, 4 or 5 pole or female 3 and 5 pole versions. The body is adjustable in 8 positions around the plug to allow cable access to be from any direction. They are supplied with a black strain relief but this can be replaced with a coloured version. There are 9 colours available which are sold separately. Applications includes professional audio, video, and stage lighting equipment, mobility, intercom headsets and microphones.
- RAMP 3P XLR female plug
- Contact resistance is ≤3mohm, insulation resistance is <gt/>10Gohm
- Dielectric strength is 1.5KVDC, rated voltage is <lt/>50V
- Rated current per pin is 15A
- Lifetime of ≥1000 mating cycles
- Cable OD range from Ø3.5 to Ø8mm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Contact Plating
-
Product Range
MP RA Multi Position XLR
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate