Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
15+ | €1.110 |
100+ | €1.050 |
500+ | €0.780 |
1000+ | €0.741 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP34505
Order Code4378145
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter19.3mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
19.3mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05