Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.654 |
10+ | €0.579 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP34501
Order Code4551708
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter19.3mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
19.3mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
6mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025