Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30724MB440
Order Code4551716
Product RangeMP Dual Slim Feedthrough Series
Technical Datasheet
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
10+ | €7.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30724MB440
Order Code4551716
Product RangeMP Dual Slim Feedthrough Series
Technical Datasheet
In Line Connector ARJ12
Connector TypeAdapter, In-Line
Connector Type ARJ12
In Line Connector BRJ12
Connector Type BRJ12
Product RangeMP Dual Slim Feedthrough Series
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
In Line Connector A
RJ12
Connector Type A
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
Connector Type
Adapter, In-Line
In Line Connector B
RJ12
Product Range
MP Dual Slim Feedthrough Series
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025