Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170846FR
Order Code4640400
Product RangeMP Knobs Series
Technical Datasheet
88 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.769 |
15+ | €0.710 |
100+ | €0.671 |
500+ | €0.499 |
1000+ | €0.473 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170846FR
Order Code4640400
Product RangeMP Knobs Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6mm
Knob Material-
Knob / Dial StyleRound with Indicator Line
Knob Diameter16.2mm
Product RangeMP Knobs Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
-
Knob Diameter
16.2mm
SVHC
No SVHC (07-Nov-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
MP Knobs Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002