Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170822FR
Order Code4222141
Product RangeMP Knobs Series
Technical Datasheet
99 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.731 |
15+ | €0.675 |
100+ | €0.638 |
500+ | €0.474 |
1000+ | €0.450 |
Price for:Each
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CL170822FR
Order Code4222141
Product RangeMP Knobs Series
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter16.2mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleRound with Indicator Line
Knob Diameter6mm
Product RangeMP Knobs Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-CL170822FR are 6mm knobs used to facilitate manual adjustments or control mechanisms on various types of equipment and instruments. It is white in colour and commonly found in everyday items such as appliances, electronics, musical instruments, and machinery. It comes with finger grips or textured surfaces to enhance comfort and usability during operation.
- Soft-touch TPE over moulding
- Polypropylene inner moulding
- White colour knob with light spark finish
- USA type, 6mm size knob
- Indicator to provide visual guidance
Applications
Industrial, Mechanical, Instrumentation, Test & Measurement
Contents
x1 Knob, 6mm.
Notes
Reliable and field-proven safety products.
Technical Specifications
Shaft Type
D Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
6mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
16.2mm
Knob / Dial Style
Round with Indicator Line
Product Range
MP Knobs Series
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate