Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CF25-EA
Order Code4544124
Product RangeMulticomp Pro Cleaners
Technical Datasheet
1,298 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
5+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€7.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CF25-EA
Order Code4544124
Product RangeMulticomp Pro Cleaners
Technical Datasheet
Cleaner TypeOptical Cleaning
Cleaner ApplicationsPrecision Optics, Visual Display Screens, Touch Screens, Safety Eyewear, Reflective Hard Surfaces
Dispensing MethodSpray Bottle
Volume25ml
Weight-
Product RangeMulticomp Pro Cleaners
SVHCNo SVHC (27-Jun-2024)
Product Overview
A multi-purpose, optics-grade cleaning spray designed for precision optics, display screens, touchscreens, safety eyewear, and other reflective hard surfaces. Also suitable for cleaning electronic contacts. Features a brand new silicone-free, anti-mist formula.
- Appearance: Clear liquid
- Odor: Mild detergent
- Flashpoint: Above 62°C
Applications
Utilities, Instrumentation, Hobby & Education
Technical Specifications
Cleaner Type
Optical Cleaning
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Precision Optics, Visual Display Screens, Touch Screens, Safety Eyewear, Reflective Hard Surfaces
Volume
25ml
Product Range
Multicomp Pro Cleaners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04