Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.900 |
3+ | €20.290 |
10+ | €18.910 |
Product Information
Product Overview
MP-AP2E-LVE11Q4R emergency stop switch is safety device used to quickly and effectively shut down machinery, equipment, or processes in emergency situations to prevent accidents, injuries, or damage to property. They operate at a rated voltage of 24V, 120V with lifetime of 100,000 cycles. This switch is commonly found in industrial, manufacturing, and automation environments where there is a risk of hazardous situations or where rapid shutdown is critical for safety.
- Mechanical lifetime of <gt/>300,000 cycles
- Pushlock/pull & rotation switch with SPST configuration
- Operating temperature range of -25°C to 70°C
- IP66 protected front panel
- Rated insulation voltage of 600V
- Contact and insulation resistance of 100mohm maximum
- Dielectric strength of 2,500V AC
Applications
Industrial, Safety, Manufacturing, Production
Contents
x1 Emergency stop switch, SPST.
Notes
Reliable and field-proven safety products.
Technical Specifications
SPST-NO, SPST-NC
Quick Connect
120V
Round
MP Emergency Stop Switches
Pushlock/Pull & Rotation Release
10A
24V
IP30, IP66
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate