Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €217.600 |
5+ | €208.900 |
Product Information
Product Overview
MP-335RTD-21 is a 4-digit process monitor has temperature measurements ranging with Pt 100/1000, Ni 1000 ohm inputs. It has a power supply of 24V AC/DC. The meter has a depth of 66mm, digits height of 14mm making it user-friendly. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. The 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Power supply is 24VAC/DC
- 14mm digit height user-friendly panel
- Adjustable decimal point and brightness control
- Pt 100/1000 Ni 1000 ohm input
Applications
Industrial & Manufacturing, Automation & Process Control, Power Management, Test & Instrumentation
Contents
x1 Digital panel meter 51.5 × 29.5 × 66mm (w × h × d).
Notes
Easy DIN installation. IP65 protection for front panel & EN 61326-1 certified.
Technical Specifications
4
0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000
28.5mm
21.6V
-20°C
MP Digital Panel Meters
Resistance, RTD, Temperature
14mm
50.5mm
26.4V
60°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate