Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €146.400 |
5+ | €140.540 |
10+ | €137.780 |
20+ | €135.140 |
Product Information
Product Overview
MP-11UWDRGBYA10G is a single-tier multicolour tower light that comes with a white diffuse lens emitting green, red and yellow colours. The light has both blinking and continuous LED operations ensuring optimal visibility. It works in a wide Working temperature range from -10°C to 65°C and this tower light is the perfect choice for a your industrial machine signalling applications.
- Single tier clear lens
- Red/green/yellow colours
- White diffuse lens with optimal visibility
- Operating temperature range from -10°C to 65°C
- With buzzer up to 90dB signalling
- 24VAC supply
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Signal tower light, 1-tier clear.
Notes
IP20 protected tower lights.
Technical Specifications
1
24V
Blinking, Continuous
-
Cable
-10°C
MP Multicolour Towerlights
Amber, Blue, Green, Red, Yellow
24V
Continuous, Intermittent
IP20, IP65
90dB
65°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate