Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
3+ | €3.080 |
10+ | €2.540 |
25+ | €2.310 |
100+ | €2.090 |
Product Information
Product Overview
The product is a medium thermal performance insulator pad consisting of a ceramic filled high temperature silicone rubber coated on electrical grade fiberglass. The product is designed for applications that require additional thickness to prevent electrical shorts from stamped aluminium heatsinks used in switching mode power supplies (SMPS) and debris from aluminium castings used in automotive motor controls. Used in applications that require an interface of 2.5°C/watt or higher on a TO-220 mounted at 50 psi pressure. The product comes in a kit containing 10x Insulating Pads and 10x Insulating Bushes.
- Tensile Strength 1.3k psi / 9.0 MPa
- Thermal Conductivity: 1.6 w/mk
Contents
10x Insulating Pads and 10x Insulating Bushes
Notes
The product comes with 10 kits in one bag. (10x Insulating Pads and 10x Insulating Bushes)
Technical Specifications
Silicone Rubber
6kV
0
-
To Be Advised
1.6W/m.K
0.23mm
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate