Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0089 |
100+ | €0.0077 |
500+ | €0.0065 |
1000+ | €0.0055 |
2500+ | €0.0037 |
Product Information
Product Overview
MCWR08X8201FTL is a high-quality SMD chip resistor with an 8.2Kohm resistance value, offering a ±1% tolerance and a power rating of 125mW. Packaged in the 0805 (2012 metric) size, this resistor features durable thick film construction, ensuring stable and reliable performance across a wide range of general-purpose applications. Ideal for use in consumer electronics, automotive, telecommunications, and industrial systems, MCWR08X8201FTL provides consistent operation in medium-power circuits, offering efficiency, accuracy, and long-term reliability in compact designs where space and performance are critical.
- Resistance is 8.2Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- Reduced size of final equipment and lower assembly costs
Technical Specifications
8.2kohm
125mW
Thick Film
MCWR Series
150V
1.25mm
155°C
No SVHC (21-Jan-2025)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X8201FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate