Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0087 |
100+ | €0.0075 |
500+ | €0.0063 |
1000+ | €0.0054 |
2500+ | €0.0037 |
Product Information
Product Overview
MCWR08X3900FTL is a high-performance SMD chip resistor with a 390 ohm resistance value, featuring a ±1% tolerance and a power rating of 125mW. Packaged in the 0805 (2012 metric) size, this resistor uses thick film technology for reliable and consistent performance. Ideal for general-purpose applications, it is widely used in consumer electronics, telecommunications, automotive, and industrial circuits. Its compact design and durable construction ensure long-term stability, making it a dependable choice for various electronic devices and circuit boards, providing efficiency in both high and low-power applications.
- Resistance is 390 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- High reliability and stability
Technical Specifications
390ohm
125mW
Thick Film
MCWR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X3900FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate