Print Page
Image is for illustrative purposes only. Please refer to product description.
42,557 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0101 |
100+ | €0.0087 |
500+ | €0.0073 |
1000+ | €0.0062 |
2500+ | €0.0042 |
5000+ | €0.0032 |
25000+ | €0.0025 |
50000+ | €0.0021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR08X0000FTL
Order Code2747563
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product Range-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Product Overview
MCWR08X0000FTL is a zero-ohm jumper resistor in an 0805 (2012 metric) surface-mount package, specifically designed for thick-film circuits. Rated at 125mW with a maximum current rating of 1.5A, this component serves as a reliable jumper or bridge in various PCB designs, allowing for simple circuit routing adjustments.
- Acts as an ideal jumper for easy circuit connections
- Saves space on densely populated boards
- Ensures durability and stable performance
- Supports up to 1.5A for versatile applications
- Suitable for automated assembly and high-density PCB layouts
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Resistance
0ohm
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002