Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0042 |
100+ | €0.004 |
500+ | €0.0037 |
2500+ | €0.0026 |
5000+ | €0.0018 |
Product Information
Product Overview
MCWR04X1004FTL is a high-quality SMD chip resistor designed for general-purpose applications. With a resistance of 1Mohm and a tolerance of ±1%, this thick film resistor ensures accurate and reliable performance. Rated for 62.5mW, it comes in a compact 0402 (1005 Metric) package, making it suitable for space-constrained designs. Its robust construction guarantees durability and stability, making it ideal for both professional and DIY projects. Enhance your electronic circuits with this dependable resistor, providing consistent performance across a wide variety of applications.
- Resistance is 1Mohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 62.5mW, voltage rating is 50V
- 0402 [1005 Metric] case size
Technical Specifications
1Mohm
62.5mW
Thick Film
MCWR Series
50V
0.5mm
155°C
No SVHC (23-Jan-2024)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR04X1004FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate