Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-100MHF
Order Code1864451
Product RangeMCSDRH125B Series
Technical Datasheet
2,915 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €0.970 |
50+ | €0.674 |
100+ | €0.560 |
200+ | €0.491 |
500+ | €0.437 |
2500+ | €0.369 |
5000+ | €0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-100MHF
Order Code1864451
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeMCSDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.0197ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSDRH125B-100MHF is a surface mount Power Inductor with a lower loss ferrite core and low profile.
- High current output chokes
- Up to 24.2A with about 30% roll off
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
6.9A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.0197ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability