Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
300 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.940 |
50+ | €2.740 |
150+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPAS6B1M1CE7
Order Code1638327
Technical Datasheet
Contact Voltage AC Nom32V
Contact Voltage DC Nom50V
Contact Current Max400mA
Product Overview
The MCPAS6B1M1CE7 is a sealed Pushbutton Switch with gold over silver contacts and green cap. It comes with anti-rotation bushing and solder lug terminals.
- 1,000,000 Mechanical life cycle
- 1kVAC rms dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Voltage AC Nom
32V
Contact Current Max
400mA
Contact Voltage DC Nom
50V
Technical Docs (1)
Alternatives for MCPAS6B1M1CE7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025