Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3411
Order Code3052372
Product RangeMCP34 Range
Technical Datasheet
66 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.400 |
25+ | €0.369 |
100+ | €0.349 |
250+ | €0.259 |
1500+ | €0.246 |
3000+ | €0.234 |
Price for:Each
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3411
Order Code3052372
Product RangeMCP34 Range
Technical Datasheet
Shaft TypeSquare Shaft
Shaft Diameter-
Knob Material-
Knob / Dial StyleRound
Knob Diameter8.2mm
Product RangeMCP34 Range
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MCP3405 from Multicomp Pro is an 8.2mm Ø red slider knob. Designed to fit a square shaft of push-button switches and 4mm or 6mm slider shafts
Technical Specifications
Shaft Type
Square Shaft
Knob Material
-
Knob Diameter
8.2mm
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
MCP34 Range
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01