Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR12X000 PTL
Order Code2073874
Product RangeMCMR Series
Technical Datasheet
30,574 In Stock
10,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0231 |
100+ | €0.0205 |
500+ | €0.0142 |
1000+ | €0.0097 |
2500+ | €0.0074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMR12X000 PTL
Order Code2073874
Product RangeMCMR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeMCMR Series
Product Length3.1mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCMR12X000 PTL is a zero-ohm, thick film surface-mount jumper resistor designed for use in circuit connections with minimal resistance. With a 1206 case size and a high current capacity of up to 2A, it’s suitable for high-density PCB designs requiring low-resistance pathways.
- Acts as a jumper to create a direct circuit path without resistance
- Suitable for applications with higher power requirements
- Ideal for dense PCB layouts and space-constrained designs
- Provides durability and reliability in electronic circuits
- Compatible with a wide range of circuit applications
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Current Rating
2A
Product Range
MCMR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001