Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR400V477M35X40
Order Code9453016
Product RangeLPR Series
Technical Datasheet
184 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.970 |
5+ | €7.830 |
10+ | €6.450 |
20+ | €6.050 |
40+ | €5.650 |
96+ | €5.080 |
480+ | €4.490 |
960+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLPR400V477M35X40
Order Code9453016
Product RangeLPR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeLPR Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR-
Ripple Current2.4A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
- Capacitance value ranges from 470?F to 68000?F for 10VDC to 100VDC
- Capacitance value ranges from 47?F to 2700?F for 160VDC to 450VDC
- Tolerance of ±20%
- Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.4A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
LPR Series
Product Height
40mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MCLPR400V477M35X40
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
Product traceability