Print Page
Image is for illustrative purposes only. Please refer to product description.
3,254 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.409 |
10+ | €0.351 |
100+ | €0.273 |
500+ | €0.223 |
1000+ | €0.205 |
Price for:Each
Minimum: 5
Multiple: 5
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053HGD/5
Order Code1581221
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity16mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCL053HGD/5
2 Products Found
Product Overview
The MCL053HGD/5 is a Through-hole LED with green diffused lens, made of GaP dice. The round green LED with chip resistor.
- 5V Reverse voltage
- 10uA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
45°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
16mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536