Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
10+ | €6.210 |
50+ | €4.480 |
100+ | €4.030 |
200+ | €3.800 |
500+ | €3.560 |
2500+ | €3.490 |
5000+ | €3.420 |
Product Information
Product Overview
That MCKLZ450M471P50Y high-capacity Electrolytic Capacitor, a powerful and reliable component designed to elevate your electronic circuits to new heights. With an impressive capacitance of 470 µF and a voltage rating of 450 V, this capacitor is engineered to meet the demands of a wide range of applications, providing smooth and stable power delivery for your electronic devices. Durability and dependability are at the core of our Electrolytic Capacitor's design. With a tolerance of ± 20%, you can trust that every unit meets rigorous quality standards, ensuring consistent performance and precise specifications in each component. Designed for convenience and ease of use, this capacitor features a practical Snap-In mount, allowing for secure and straightforward installation on your PCB or electronic assembly. Its user-friendly design streamlines the manufacturing process and saves valuable time during assembly.
- General purpose snap-in aluminium electrolytic capacitors
- High temperature and high ripple current resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, Electronics Design, Consumer Electronics, Computer Hardware, Mains Rectification, Electronics
Technical Specifications
470µF
-
Snap-In
Polar
35mm
10mm
1.86A
105°C
No SVHC (17-Jan-2023)
450V
± 20%
2000 hours @ 105°C
HYECAP LZ Series
50mm
-
-25°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate