Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMA31-DC12V-C-NS
Order Code2008754
Product RangeCMA31
Technical Datasheet
555 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
15+ | €3.070 |
75+ | €2.540 |
150+ | €2.410 |
300+ | €2.390 |
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMA31-DC12V-C-NS
Order Code2008754
Product RangeCMA31
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCMA31
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCCMA31-DC12V-C-NS is a 1.6W panel-mount Automotive Relay with C-1-form-C Ag alloy contact.
- ≤100mΩ Contact resistance
- 100000 Electrical operations
- 10000000 Mechanical operations
- 100MΩ at 500Vdc Minimum insulation resistance
- -40 to 85°C Operate temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Panel Mount
Product Range
CMA31
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCCMA31-DC12V-C-NS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037