Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/C/2
Order Code2850085
Product RangeMulticomp Pro SMD Slow Blow Fuses
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/C/2
Order Code2850085
Product RangeMulticomp Pro SMD Slow Blow Fuses
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeMulticomp Pro SMD Slow Blow Fuses
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (10-Jun-2022)
Alternatives for MCCFB2410TTT/C/2
1 Product Found
Product Overview
This Brick Fuse with Clip/Holder is for the small size and good electrical performance, reliability, and quality. The solder-free design provides excellent on-off and temperature-cycling characteristics during use and also makes our brick fuses more heat and shock tolerant than typical brick fuses..
- Rapid interruption of excessive current
- Compatible with reflow and wave soldering
- Ceramic body and silver plated copper terminal
- Excellent environmental integrity
- One-time positive disconnect
- Lead-free and Halogen-free
Applications
Sensing, Computers & Computer Peripherals, Electronics, Hobby & Education, Industrial Automation Control, Office, Safety, Robotics
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
Multicomp Pro SMD Slow Blow Fuses
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability