Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-C10R
Order Code2432130
Product RangeADA16E
Technical Datasheet
88 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.460 |
3+ | €33.780 |
10+ | €31.480 |
Price for:Each
Minimum: 1
Multiple: 1
€36.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-C10R
Order Code2432130
Product RangeADA16E
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationTurn to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeADA16E
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MCADA16E6-R22-C10R is a double-pole single-throw (DPST) Emergency-stop Switch with quick connect solder terminal and turn to release operation. The ADA16E series switch has red round actuator.
- 20mΩ Initial contact resistance
- >1500V (60Hz) at one minute between all terminals Maximum insulation voltage
- 0.5 to 5mm Panel thickness
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
ADA16E
Switch Operation
Turn to Release
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020638