Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
25+ | €1.440 |
50+ | €1.360 |
100+ | €1.300 |
250+ | €1.210 |
500+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-262-RC
Order Code4136959
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric28mm
Power Rating Nom500mW
Resonant Frequency750Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 4mm
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4mm
External Depth - Imperial0.157"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 0.5W miniature speaker
- 8 ±15%ohm rated impedance 2KHz/1Vrms
- 0.5W rated input power, 1W maximum input power
- Resonant frequency is 750 ±20% Hz, frequency range from F0Hz-5,000Hz
- 90 ±3dB sound pressure level at (AVG 1.0, 1.2, 1.5)KHz 0.1W/0.1m baffleboard (IEC)
- SPCC frame and plate, black PET diaphragm, NdFeB magnet
- Operating temperature range from -30°C to +70°C
- 5% maximum at 1KHz,0.3W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
28mm
Resonant Frequency
750Hz
Speaker Shape
Round
Product Dimensions
28mm x 4mm
Frequency Response Min
0Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.157"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.102"
Frequency Range
0Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005