Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
25+ | €3.150 |
50+ | €2.980 |
100+ | €2.830 |
250+ | €2.640 |
500+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-260-RC
Order Code4136957
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric40mm
Impedance16ohm
Power Rating Nom500mW
Resonant Frequency510Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOctagonal
External Diameter - Imperial1.574"
Product Dimensions40mm x 5mm
Frequency Response Min0Hz
Frequency Range0Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5mm
External Depth - Imperial0.196"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 16ohm, 0.5W miniature speaker
- 16 ±15%ohm rated impedance 2KHz/1Vrms
- 0.5W rated input power, 1W maximum input power
- Resonant frequency is 510 ±20% Hz, frequency range from F0Hz-6,000Hz
- 84 ±3dB 1W/0.5m sound pressure level at (AVG 0.8, 1.0, 1.2, 1.5)KHz
- Mylar cone material and metal housing material
- Operating temperature range from -20°C to +60°C
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
16ohm
Resonant Frequency
510Hz
Speaker Shape
Octagonal
Product Dimensions
40mm x 5mm
Frequency Range
0Hz to 6kHz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.196"
External Diameter - Metric
40mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
1.574"
Frequency Response Min
0Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability