Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36197
Order Code1861132
Product RangeMC36
Technical Datasheet
11,719 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.245 |
50+ | €0.197 |
100+ | €0.178 |
250+ | €0.159 |
500+ | €0.131 |
Price for:Each
Minimum: 10
Multiple: 10
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36197
Order Code1861132
Product RangeMC36
Technical Datasheet
Product RangeMC36
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter13mm
Length-
Thickness3.1mm
Height18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC36
Voltage Rating
60VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
13mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC36197
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate