Print Page
Image is for illustrative purposes only. Please refer to product description.
6,664 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
400+ | €1.070 |
1200+ | €0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€428.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459
Order Code2518106
Technical Datasheet
Memory / Card TypeSD
Connector TypeSD Card
Insert & Eject MechanismHinged
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MC34459 from Multicomp Pro is a SD memory card connector with 9 contacts.
- Right angle surface mount terminal
- Phosphor bronze contacts with gold plating
- Insulation resistance is 1000Mohm
- Contact resistance is 40mohm
- Current rating is 0.5A
- LCP glass fibre housing
- Voltage rating is 250VAC
- 10,000 mating cycles
- Operating temperature range from -25°C to +85°C
Technical Specifications
Memory / Card Type
SD
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
SD Card
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for MC34459
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability