Print Page
Image is for illustrative purposes only. Please refer to product description.
2,522 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
20+ | €1.290 |
75+ | €1.060 |
250+ | €0.967 |
1000+ | €0.875 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33263
Order Code1710605
Technical Datasheet
Thermal Resistance13.4°C/W
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.85mm
External Diameter - Metric-
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Overview
The MC33263 is a 12.85mm compact, extruded Heat Sink with black anodized, solderable fixing pins, screw or clip mount, 13.4°C/W thermal resistance.
- Vertical mount
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Thermal Resistance
13.4°C/W
External Height - Metric
25.4mm
External Diameter - Metric
-
External Height - Imperial
1"
External Diameter - Imperial
-
External Width - Metric
34.9mm
External Length - Metric
12.85mm
External Width - Imperial
1.37"
External Length - Imperial
0.51"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011