Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
475 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
10+ | €3.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32639
Order Code2536384
Technical Datasheet
Fan Frame Size80mm
For Use WithAxial Fans
Fixing Centres71.4mm
Filter Material-
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32639 is a 80mm EMI/RFI Fan Filter made of aluminum/stainless steel with mill and anodized black electrodeposits finish. It has 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep screen. Suitable for use with axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.4mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Alternatives for MC32639
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608